| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT6WLH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.4 mm |
| Overall Length: | 20.5 in, 521 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 6 in |
| Tensile Strength: | 1112 N, 250 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMLT6WLH-LP |
MLT6WLH-LP
| Heilind Number: | PANMLT6WLH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT6WLH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® MLT Wave-Ty® Ties readily expand and contract to accommodate electric heat trace applications. Plus, ties are built with 304 stainless steel, so it is perfectly suited for indoor and outdoor environments. Light heavy, 20.5L (521mm), Bundles up to 6.0 (152mm), 50pc.
More >>Specifications
Detailed Description
Easily secure and adjust electric heat trace systems with our Panduit® MLT Wave-Ty® Ties. Crafted from durable 304 stainless steel, these ties are perfect for both indoor and outdoor use. Featuring a maximum operating temperature of 1000°F and a minimum of -60°C, they offer reliable performance in a wide range of environments. With a length of 20.5 inches and the ability to bundle up to 6 inches, they provide versatile cable management solutions. Each pack includes 50 pieces in a natural color, meeting RoHS compliance for environmental responsibility. Trust in the strength of these ties, with a tensile strength of 1112 N (250 lb), to keep your cables secure. Elevate your wire and cable management with Panduit® MLT Wave-Ty® Ties.

