| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT6WS-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 20.5 in, 521 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 6 in |
| Tensile Strength: | 200 lb, 890 N |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMLT6WS-LP |
MLT6WS-LP
| Heilind Number: | PANMLT6WS-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT6WS-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® MLT Wave-Ty® Ties readily expand and contract to accommodate electric heat trace applications. Plus, ties are built with 304 stainless steel, so it is perfectly suited for indoor and outdoor environments. Standard, 20.5L (521mm), Bundles up to 6.0 (152mm), 50pc.
More >>Specifications
Detailed Description
Easily secure and adjust electric heat trace applications with Panduit® MLT Wave-Ty® Ties. Crafted from durable 304 stainless steel, these ties are ideal for both indoor and outdoor use. With a 20.5-inch length and the ability to bundle up to 6 inches, they provide reliable organization for cables and wires. Their impressive tensile strength of 200 lb ensures secure fastening, while their wide operating temperature range from -60°C to 538°C makes them suitable for various environments. Perfect for efficient wire and cable management, these ties come in a pack of 50, offering convenience and quality in one package.

