| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT8DSH-Q |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 15.9 mm, .62 in |
| Overall Length: | 1359 mm, 53.5 in |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 8 in |
| Tensile Strength: | 1200 lb, 5340 N |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMLT8DSH-Q |
MLT8DSH-Q
| Heilind Number: | PANMLT8DSH-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT8DSH-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Double Wrapped Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth and safe 304 AISI stainless steel cable tie passes through the head twice, providing additional strength in short circuit applications up to 71.5kA. Super-heavy cross section, Max bundle diameter: 8.0in, 53.5in, Tensile Strength: 5340, 25pc.
More >>Specifications
Detailed Description
Speed up installation with our Pan-Steel® Double Wrapped Self-locking Cable Ties, featuring a unique self-locking head design that secures into any point of the tie for quick and easy fastening. Crafted from smooth and durable 304 AISI stainless steel, these ties offer enhanced strength, making them ideal for short circuit applications with a maximum capacity of 71.5kA. With a super-heavy cross-section and a maximum bundle diameter of 8.0 inches, these ties are perfect for securing large cables or wires with ease. Each pack includes 25 ties in a natural color, and they have a maximum operating temperature of 1000°F and a minimum of -60°C, making them suitable for use in both indoor and outdoor environments. With a tensile strength of 5340 N, these ties provide reliable and long-lasting performance, ensuring your cables stay securely fastened. Upgrade your wire and cable management with these high-quality stainless steel ties.

