| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT8EH15-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 29.7 in, 754 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 8 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT8EH15-LP |
MLT8EH15-LP
| Heilind Number: | PANMLT8EH15-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT8EH15-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Extra-heavy cross section, Max bundle diameter: 8in, 29.7in, Tensile strength: 3115, 50pc.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our Pan-Steel® Self-locking Cable Ties. Featuring a unique self-locking head design, these ties securely fasten to any part of the bundle, streamlining installation. Crafted from durable 304 stainless steel with smooth edges, they prioritize worker safety in indoor settings. With an extra-heavy cross section and a maximum bundle diameter of 8 inches, these ties offer reliable strength with a tensile rating of 3115 pounds. Each pack includes 50 pieces in a natural finish, ideal for a variety of applications. Operating seamlessly in temperatures ranging from -60°C to 538°C (-76°F to 1,000°F), they are versatile and resilient. The overall width of 0.5 inches and length of 29.7 inches provide ample coverage for large bundles. RoHS compliant and designed for general use, these stainless steel cable ties are a must-have for efficient wire and cable management.

