| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT8H-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 26.8 in, 679 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 8 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| Part Aliases: | M23190/3-8 |
| SKU: | PANMLT8H-LP |
MLT8H-LP
| Heilind Number: | PANMLT8H-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT8H-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Heavy cross section, Max bundle diameter: 8in, 26.8in, Tensile strength: 2000, 50pc.
More >>Specifications
Detailed Description
Speed up installation with Pan-Steel® Self-locking Cable Ties featuring a unique self-locking head design that securely fastens into any part of the tie. Crafted from 304 stainless steel with smooth edges, these ties prioritize worker safety in indoor environments. With a heavy cross-section and a maximum bundle diameter of 8 inches, they offer reliable strength for various applications. Boasting a tensile strength of 2000, this pack of 50 natural-colored ties ensures durability and longevity. Operating efficiently in temperatures ranging from -60°C to 538°C (-76°F to 1°F), they are suitable for a wide range of environments. Ideal for general use, these RoHS-compliant stainless steel cable ties, also known as MS23190/3-8, are a must-have for efficient wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM3H-A-T | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.5" long x 1.5" wide (38.1 x 38.1 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, standard, light-heavy, heavy, and hook and loop cable mount cable ties. It is designed for indoor environments and comes in packages of 200. | ![]() |


