| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT8H-LP316 |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 26.8 in, 679 mm |
| Material: | Stainless Steel Type 316 |
| Maximum Bundle Diameter: | 8 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | Corrosive Environment |
| Part Aliases: | M23190/3-8 |
| SKU: | PANMLT8H-LP316 |
MLT8H-LP316
| Heilind Number: | PANMLT8H-LP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT8H-LP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. Heavy cross section, Max bundle diameter: 8in, 26.8in, Tensile strength: 2000, 50pc.
More >>Specifications
Detailed Description
Pan-Steel® Self-locking Cable Ties are designed for efficient installation, featuring a unique self-locking head that securely fastens at any point along the tie. Crafted from durable 316 stainless steel with smooth edges, these ties ensure worker safety in various environments, including indoor, outdoor, and underground settings. With a heavy cross section and a maximum bundle diameter of 8 inches, they offer reliable bundling solutions. Boasting a tensile strength of 2000, these ties come in a pack of 50 in a natural color. Operating within a wide temperature range from -60°C to 538°C (-76°F to 1°F), they are suitable for use in extreme conditions. Certified RoHS compliant and also known as MS23190/3-8, these stainless steel cable ties are essential for applications in corrosive environments. Partnered with Clamp & Locking Cable & Wire Ties, they are a vital component in wire and cable management, providing secure and durable fastening solutions.

