| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT8S-CP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 26.8 in, 679 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 8 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| Part Aliases: | M23190/3-4 |
| SKU: | PANMLT8S-CP |
MLT8S-CP
| Heilind Number: | PANMLT8S-CP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT8S-CP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 8in, 26.8in, Tensile strength: 890, 100pc.
More >>Specifications
Detailed Description
Enhance efficiency and safety in indoor environments with our Pan-Steel® Self-locking Cable Ties. Featuring a unique self-locking head design, these ties securely fasten to any point, speeding up installation. Crafted from smooth-edged 304 stainless steel, they not only ensure worker safety but also offer durability. With a standard cross section and a maximum bundle diameter of 8 inches, they are versatile for various applications. This pack of 100 natural-colored ties boasts a tensile strength of 890, making them reliable for securing cables and wires. Operating efficiently in temperatures ranging from -60°C to 538°C (-76°F to 1°F), they are suitable for general environmental applications. RoHS compliant and part of our Clamp & Locking Cable & Wire Ties collection, these stainless steel cable ties, also known as MS23190/3-4, are essential for effective wire management. Elevate your cable organization with these high-quality, durable ties.

