| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT8S-CP316 |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 26.8 in, 679 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 8 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | Corrosive Environment |
| Part Aliases: | M23190/3-4 |
| SKU: | PANMLT8S-CP316 |
MLT8S-CP316
| Heilind Number: | PANMLT8S-CP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT8S-CP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. Standard cross section, Max bundle diameter: 8in, 26.8in, Tensile strength: 890, 100pc.
More >>Specifications
Detailed Description
Speed up installation with Pan-Steel® Self-locking Cable Ties, featuring a unique head design that effortlessly locks into place. Crafted from durable 316 stainless steel with smooth edges, these ties ensure worker safety in various environments. With a standard cross-section and a maximum bundle diameter of 8 inches, they offer reliable fastening for cables and wires. These 100-piece ties in natural color are ideal for indoor, outdoor, and underground applications, withstanding temperatures ranging from -60°C to 538°C. RoHS compliant and suitable for corrosive environments, these stainless steel cable ties are a must-have for efficient wire management.

