| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT8SH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 15.9 mm, .63 in |
| Overall Length: | 29.7 in, 754.4 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 8 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT8SH-LP |
MLT8SH-LP
| Heilind Number: | PANMLT8SH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT8SH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Super-heavy cross section, Max bundle diameter: 8in, 29.7in, Tensile strength: 4005, 50pc.
More >>Specifications
Detailed Description
Speed up installation with Pan-Steel® Self-locking Cable Ties, featuring a unique design that securely locks into place anywhere along the tie. Crafted from 304 stainless steel with smooth edges for enhanced worker safety, these super-heavy cross-section ties are ideal for indoor environments. With a maximum bundle diameter of 8 inches and a high tensile strength of 4005, they offer reliable fastening for various applications. RoHS compliant and suitable for general use, these natural-colored ties can withstand temperatures ranging from -60°C to 538°C, making them a versatile and durable choice for cable and wire management. Each pack contains 50 pieces, ensuring you have an ample supply on hand for your projects.

