| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT8WH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 26.8 in, 679 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 8 in |
| Tensile Strength: | 2000 N, 450 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMLT8WH-LP |
MLT8WH-LP
| Heilind Number: | PANMLT8WH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT8WH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® MLT Wave-Ty® Ties readily expand and contract to accommodate electric heat trace applications. Plus, ties are built with 304 stainless steel, so it is perfectly suited for indoor and outdoor environments. Heavy, 26.8L (679mm), Bundles up to 8.0 (203mm), 50pc.
More >>Specifications
Detailed Description
Easily secure and adjust electric heat trace applications with our Panduit® MLT Wave-Ty® Ties. Crafted from durable 304 stainless steel, these ties are perfect for both indoor and outdoor environments. Measuring at a substantial 26.8 inches in length, they can accommodate bundles up to 8 inches with ease. With a high tensile strength of 2000 N (450 lb) and a wide operating temperature range from -60°C to 538°C (-76°F to 1000°F), these ties provide reliable and long-lasting cable management solutions for various applications. Each pack contains 50 natural-colored ties, making them a versatile and essential tool for your wire and cable management needs.

