| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT8WH-LP316 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 26.8 in, 679 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 8 in |
| Tensile Strength: | 2000 N, 450 lb |
| Environment Application: | Harsh |
| SKU: | PANMLT8WH-LP316 |
MLT8WH-LP316
| Heilind Number: | PANMLT8WH-LP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT8WH-LP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® MLT Wave-Ty® Ties readily expand and contract to accommodate electric heat trace applications. Plus, ties are built with 316 stainless steel, so it is perfectly suited for harsh and difficult environments. Heavy, 26.8L (679mm), Bundles up to 8.0 (203mm), 50pc.
More >>Specifications
Detailed Description
Easily secure and adjust electric heat trace applications with Panduit® MLT Wave-Ty® Ties. Crafted from durable 316 stainless steel, these ties are ideal for harsh environments. With a generous length of 26.8 inches and the ability to bundle up to 8 inches, they provide reliable support for heavy-duty applications. Operating efficiently in extreme temperatures ranging from -60°C to 538°C, they offer versatile use. Each pack includes 50 pieces, ensuring you have an ample supply for your cable management needs. Trust in Panduit® for high-quality wire and cable management solutions.

