| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT8WS-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 26.8 in, 679 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 8 in |
| Tensile Strength: | 200 lb, 890 N |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMLT8WS-LP |
MLT8WS-LP
| Heilind Number: | PANMLT8WS-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT8WS-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® MLT Wave-Ty® Ties readily expand and contract to accommodate electric heat trace applications. Plus, ties are built with 304 stainless steel, so it is perfectly suited for indoor and outdoor environments. Standard, 26.8L (679mm), Bundles up to 8.0 (203mm), 50pc.
More >>Specifications
Detailed Description
Easily secure and adjust electric heat trace applications with our Panduit® MLT Wave-Ty® Ties. Crafted from durable 304 stainless steel, these ties are ideal for both indoor and outdoor use. With a maximum operating temperature of 1000 °F and a minimum operating temperature of -60 °C, they offer reliable performance in extreme conditions. Each tie measures 26.8 inches in length and can bundle up to 8 inches, providing versatile application. With a tensile strength of 200 lb, they offer strong and secure fastening. RoHS compliant and available in a natural color, these ties are a dependable solution for wire and cable management.

