| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLTC10H-LP316 |
| Color: | Black |
| Maximum Operating Temperature: | 140 °C, 284 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 33 in, 838 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 10 in |
| Tensile Strength: | 1112 N, 250 lb |
| Environment Application: | Harsh |
| SKU: | PANMLTC10H-LP316 |
MLTC10H-LP316
| Heilind Number: | PANMLTC10H-LP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLTC10H-LP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Nylon 11 Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Nylon to promote worker safety and reliability in corrosive environments. Heavy cross section, Max bundle diameter: 10in, 33.0in, Tensile strength: 1112, 50pc.
More >>Specifications
Detailed Description
Enhance efficiency and safety in corrosive environments with our Pan-Steel® Nylon 11 Self-locking Cable Ties. Featuring a unique self-locking head design, these ties offer quick installation by securely locking into any part of the tie. Crafted with durable 316 stainless steel wrapped in UV-resistant, halogen-free, low-smoke Nylon, they ensure reliability for heavy-duty applications. With a heavy cross section and a maximum bundle diameter of 10 inches, these ties have a high tensile strength of 1112 N, making them ideal for harsh environments. RoHS compliant and with a temperature range from -40°C to 140°C (-40°F to 284°F), these cable ties prioritize worker safety and compliance. Each pack includes 50 pieces in a sleek black color, with an overall width of 7.9 mm and a length of 838 mm (33 inches), offering versatility for various cable management needs. Upgrade your wire and cable organization with these high-performance cable ties.

