| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLTC2H-LP316 |
| Color: | Black |
| Maximum Operating Temperature: | 140 °C, 284 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 201 mm, 7.9 in |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 2 in |
| Tensile Strength: | 1112 N, 250 lb |
| Environment Application: | Harsh |
| SKU: | PANMLTC2H-LP316 |
MLTC2H-LP316
| Heilind Number: | PANMLTC2H-LP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLTC2H-LP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Nylon 11 Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Nylon to promote worker safety and reliability in corrosive environments. Heavy cross section, Max bundle diameter: 2in, 7.9in, Tensile strength: 1112, 50pc.
More >>Specifications
Detailed Description
Speed up installation with our Pan-Steel® Nylon 11 Self-locking Cable Ties, featuring a unique self-locking head design that securely fastens to any part of the tie. Crafted from durable 316 stainless steel wrapped in UV-resistant, halogen-free, low-smoke Nylon, these ties ensure worker safety and reliability even in corrosive environments. With a heavy cross section and a maximum bundle diameter of 2 inches, they offer a strong hold for cables. Each pack includes 50 black ties, each with a tensile strength of 1112 N (250 lb). Operating efficiently in temperatures ranging from -40°C to 140°C (-40°F to 284°F), they are ideal for harsh environments. Rest assured, these ties are RoHS compliant, making them a sustainable choice for wire and cable management needs.

