| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLTC4H-LP316 |
| Color: | Black |
| Maximum Operating Temperature: | 140 °C, 284 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 14.3 in, 362 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 4 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | Corrosive Environment |
| SKU: | PANMLTC4H-LP316 |
MLTC4H-LP316
| Heilind Number: | PANMLTC4H-LP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLTC4H-LP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Nylon 11 Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Nylon to promote worker safety and reliability in corrosive environments. Heavy cross section, Max bundle diameter: 4in, 14.3in, Tensile strength: 1112, 50pc.
More >>Specifications
Detailed Description
Boost efficiency with Pan-Steel® Nylon 11 Self-locking Cable Ties, featuring a unique self-locking head design for quick installation. Constructed with durable 316 stainless steel encased in UV-resistant, halogen-free, low-smoke Nylon, these ties ensure worker safety and reliability in corrosive environments. With a heavy cross section and a maximum bundle diameter of 4 inches, they offer a secure hold for various applications. Each pack includes 50 black cable ties, boasting a tensile strength of 1112. Operating temperature ranges from -40°C to 140°C, making them suitable for a wide range of conditions. Trust in these stainless steel cable ties for efficient and durable wire management solutions.

