| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLTC6H-LP316 |
| Color: | Black |
| Maximum Operating Temperature: | 140 °C, 284 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 20.5 in, 521 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 6 in |
| Tensile Strength: | 1112 N, 250 lb |
| Environment Application: | Harsh |
| SKU: | PANMLTC6H-LP316 |
MLTC6H-LP316
| Heilind Number: | PANMLTC6H-LP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLTC6H-LP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Nylon 11 Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Nylon to promote worker safety and reliability in corrosive environments. Heavy cross section, Max bundle diameter: 6in, 20.5in, Tensile strength: 1112, 50pc.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our Pan-Steel® Nylon 11 Self-locking Cable Ties. Featuring a unique self-locking head design, installation is a breeze as the tie securely fastens at any point. Crafted with 316 stainless steel and wrapped in UV-resistant, halogen-free, low-smoke Nylon, these ties ensure worker safety and reliability in corrosive environments. With a heavy cross section and a maximum bundle diameter of 6 inches, they offer superior strength with a tensile strength of 1112 N. Perfect for harsh environments, these cable ties guarantee durability and performance. RoHS compliant, they meet high industry standards for environmental responsibility. Trust in our black cable ties for efficient and secure wire and cable management solutions.

