| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLTC8H-LP316 |
| Color: | Black |
| Maximum Operating Temperature: | 140 °C, 284 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 26.8 in, 679 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 8 in |
| Tensile Strength: | 1112 N, 250 lb |
| Environment Application: | Harsh |
| SKU: | PANMLTC8H-LP316 |
MLTC8H-LP316
| Heilind Number: | PANMLTC8H-LP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLTC8H-LP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Nylon 11 Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Nylon to promote worker safety and reliability in corrosive environments. Heavy cross section, Max bundle diameter: 8in, 26.8in, Tensile strength: 1112, 50pc.
More >>Specifications
Detailed Description
Speed up installation with Pan-Steel® Nylon 11 Self-locking Cable Ties featuring a unique self-locking head design that securely fastens into any part of the tie. Constructed with durable 316 stainless steel wrapped in UV-resistant, halogen-free, low-smoke Nylon, these ties ensure worker safety and reliability in corrosive environments. With a heavy cross-section and a maximum bundle diameter of 8 inches, they offer strong tensile strength of 1112 N, making them ideal for securing large cables or wires. The black color adds versatility, while their RoHS compliance and operating temperature range from -40°C to 140°C (-40°F to 284°F) make them suitable for harsh environments. Packaged with 50 pieces, these cable ties are essential for efficient wire and cable management.

