MLTFC1.5H-CP316

Heilind Number:PANMLTFC1.5H-CP316
Manufacturer:Panduit
Manufacturer Number:MLTFC1.5H-CP316
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polyester coated stainless steel tie, AISI 316, standard, 6.0 length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MLTFC1.5H-CP316
Color:Black
Maximum Operating Temperature:150 °C, 302 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.3 mm
Overall Length:6 in, 152 mm
Material:Polyester Fully Coated Stainless Steel Type 316
Tensile Strength:250 lb, 1112 N
SKU:PANMLTFC1.5H-CP316

Detailed Description

Secure your cables with ease using our Polyester Coated Stainless Steel Tie. Made from high-quality AISI 316 stainless steel, this standard-size tie ensures durability and reliability. With a sleek black finish, it not only provides a professional look but also offers maximum operating temperatures of up to 150°C and minimum temperatures of -40°C, making it suitable for a wide range of environments. Measuring 6.0 inches in length and 0.3mm in width, it's perfect for organizing cables in various settings. The polyester coating ensures a secure grip, while the impressive tensile strength of 1112 N (250 lb) guarantees a firm hold. Ideal for wire and cable management, this tie is a must-have in any workspace.