MLTFC2.5S-CP316

Heilind Number:PANMLTFC2.5S-CP316
Manufacturer:Panduit
Manufacturer Number:MLTFC2.5S-CP316
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polyester coated stainless steel tie, AISI 316, standard

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MLTFC2.5S-CP316
Color:Black
Maximum Operating Temperature:150 °C, 302 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:18 in, 4.6 mm
Overall Length:9.2 in, 234 mm
Material:Polyester Fully Coated Stainless Steel Type 316
Maximum Bundle Diameter:2.5 in
Tensile Strength:100 lb, 445 N
Environment Application:Harsh
SKU:PANMLTFC2.5S-CP316

Detailed Description

Secure your bundles with ease using our durable Polyester Coated Stainless Steel Tie. Crafted from high-quality AISI 316 stainless steel, this standard tie is designed for maximum performance in harsh environments. The black polyester coating not only adds a sleek finish but also provides extra protection against corrosion. With a maximum operating temperature of 150 °C and a minimum of -40 °C, this tie is suitable for a wide range of applications. Measuring 4.6 mm in width and 234 mm in length, it can accommodate bundles up to 2.5 inches in diameter. With a tensile strength of 100 lb, you can trust it to securely hold your cables in place. Perfect for wire and cable management, this tie is a reliable solution for all your bundling needs.