| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLTFC2EH-LP316 |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 11.8 in, 300 mm |
| Material: | Polyester Fully Coated Stainless Steel Type 316 |
| Maximum Bundle Diameter: | 2 in |
| Tensile Strength: | 1335 N, 300 lb |
| Environment Application: | Harsh |
| SKU: | PANMLTFC2EH-LP316 |
MLTFC2EH-LP316
| Heilind Number: | PANMLTFC2EH-LP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLTFC2EH-LP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Extra-heavy cross section, Max bundle diameter: 2.0in, 11.8in, Tensile strength: 1335, Black, 50pc.
More >>Specifications
Detailed Description
Speed up installation with our Pan-Steel® Polyester Fully Coated Cable Ties, featuring a unique self-locking head design that securely fastens to any point along the tie. Crafted from durable 316 stainless steel, these ties are wrapped in UV-resistant, halogen-free, low-smoke polyester, ensuring worker safety and reliability in corrosive, high-vibration, and temperature-extreme environments. With an extra-heavy cross section and a maximum bundle diameter of 2.0 inches, these black cable ties come in a pack of 50 and boast a tensile strength of 1335 N (300 lb). Operating flawlessly in temperatures ranging from -40°C to 150°C (-40°F to 302°F), they are ideal for harsh applications and are RoHS compliant. Trust in our cable ties for efficient and secure wire and cable management.

