| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLTFC2H-LP316 |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 201 mm, 7.9 in |
| Material: | Polyester Fully Coated Stainless Steel Type 316 |
| Maximum Bundle Diameter: | 2 in |
| Tensile Strength: | 1112 N, 250 lb |
| Environment Application: | Harsh |
| SKU: | PANMLTFC2H-LP316 |
MLTFC2H-LP316
| Heilind Number: | PANMLTFC2H-LP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLTFC2H-LP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Heavy cross section, Max bundle diameter: 2.0in, 7.9in, Tensile strength: 1112, Black, 50pc.
More >>Specifications
Detailed Description
Speed up installation with our Pan-Steel® Polyester Fully Coated Cable Ties, featuring a unique self-locking head design that securely fastens at any point. Constructed with durable 316 stainless steel wrapped in UV-resistant, halogen-free, low-smoke polyester, these ties ensure worker safety and reliability in corrosive, high-vibration, and temperature-extreme environments. With a heavy cross-section and a maximum bundle diameter of 2.0 inches, they offer a robust solution for cable management. Each pack includes 50 black ties, boasting a tensile strength of 1112 N (250 lb) for secure fastening. Operating temperature ranges from -40°C to 150°C (-40°F to 302°F), making them suitable for harsh environments. RoHS compliant, these cable ties guarantee high performance with environmental responsibility. Upgrade your wire and cable management with this essential accessory.

