| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLTFC2H-LP316GR |
| Color: | Green |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 201 mm, 7.9 in |
| Material: | Polyester Fully Coated Stainless Steel Type 316 |
| Maximum Bundle Diameter: | 2 in |
| Tensile Strength: | 1112 N, 250 lb |
| Environment Application: | Harsh |
| SKU: | PANMLTFC2H-LP316GR |
MLTFC2H-LP316GR
| Heilind Number: | PANMLTFC2H-LP316GR |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLTFC2H-LP316GR |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Heavy cross section, Max bundle diameter: 2.0in, 7.9in, Tensile strength: 1112, Green, 50pc.
More >>Specifications
Detailed Description
Introducing Pan-Steel® Polyester Fully Coated Cable Ties, engineered for efficient installation with a unique self-locking head design that securely fastens at any point along the tie. Constructed with 316 stainless steel encased in UV-resistant, halogen-free, low-smoke polyester, these ties prioritize worker safety and reliability in harsh environments prone to corrosion, high vibration, and extreme temperatures. With a heavy cross-section and a maximum bundle diameter of 2.0 inches, these green cable ties offer a robust solution for demanding applications. Each pack contains 50 pieces, ensuring ample supply for various projects. Operating temperature ranges from -40°C to 150°C, making them suitable for a wide range of conditions. Trust in the durability and performance of our cable ties for efficient wire and cable management in industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

