| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLTFC2H-LP316YL |
| Color: | Yellow |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 201 mm, 7.9 in |
| Material: | Polyester Fully Coated Stainless Steel Type 316 |
| Maximum Bundle Diameter: | 2 in |
| Tensile Strength: | 1112 N, 250 lb |
| Environment Application: | Harsh |
| SKU: | PANMLTFC2H-LP316YL |
MLTFC2H-LP316YL
| Heilind Number: | PANMLTFC2H-LP316YL |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLTFC2H-LP316YL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Heavy cross section, Max bundle diameter: 2.0in, 7.9in, Tensile strength: 1112, Yellow, 50pc.
More >>Specifications
Detailed Description
Speed up installation with our Pan-Steel® Polyester Fully Coated Cable Ties featuring a unique self-locking head design that securely fastens to any point along the tie. Wrapped in UV-resistant, halogen-free, low-smoke Polyester, these ties ensure worker safety and reliability in harsh environments prone to corrosion, high vibration, and extreme temperatures. With a heavy cross section and a maximum bundle diameter of 2.0 inches, these ties offer exceptional strength, boasting a tensile strength of 1112 N. The vibrant yellow color and 7.9-inch length make them easily identifiable, while the durable construction of Polyester Fully Coated Stainless Steel Type 316 guarantees long-lasting performance. Suitable for a wide range of applications, these cable ties are a must-have for efficient wire and cable management in industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

