| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLTFC2S-CP316 |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 201 mm, 7.9 in |
| Material: | Polyester Fully Coated Stainless Steel Type 316 |
| Maximum Bundle Diameter: | 2 in |
| Tensile Strength: | 100 lb, 445 N |
| Environment Application: | Harsh |
| SKU: | PANMLTFC2S-CP316 |
MLTFC2S-CP316
| Heilind Number: | PANMLTFC2S-CP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLTFC2S-CP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Standard cross section, Max bundle diameter: 2.0in, 7.9in, Tensile strength: 445, Black, 100pc.
More >>Specifications
Detailed Description
Enhance efficiency and safety in harsh environments with our Pan-Steel® Polyester Fully Coated Cable Ties. Featuring a self-locking head design for quick installation, these ties are crafted from durable 316 stainless steel wrapped in UV-resistant, halogen-free polyester. With a maximum bundle diameter of 2.0 inches and a robust tensile strength of 445, they offer reliable performance in corrosive, high-vibration settings. This pack of 100 black cable ties ensures ample supply for your wire and cable management needs. Trust in their RoHS compliance and wide operating temperature range (-40°C to 150°C) for peace of mind in demanding applications.

