MLTFC3.4H-CP316

Heilind Number:PANMLTFC3.4H-CP316
Manufacturer:Panduit
Manufacturer Number:MLTFC3.4H-CP316
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polyester coated stainless steel tie, AISI 316, heavy, 12.0 length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MLTFC3.4H-CP316
Color:Black
Maximum Operating Temperature:150 °C, 302 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:7.9 mm
Overall Length:12 in, 305 mm
Material:Polyester Fully Coated Stainless Steel Type 316
Tensile Strength:250 lb, 1112 N
SKU:PANMLTFC3.4H-CP316

Detailed Description

Enhance your cable management system with our heavy-duty polyester coated stainless steel tie, crafted from durable AISI 316 material for reliable performance. With a sleek black finish and a length of 12.0 inches, it offers a secure and professional solution for organizing cables in various environments. Designed to withstand temperatures ranging from -40°C to 150°C, it ensures long-lasting functionality even in extreme conditions. Boasting a generous tensile strength of 1112 N, it can effortlessly secure cables with ease. Perfect for industrial, commercial, or residential use, it guarantees optimal wire and cable management for a wide range of applications. Elevate your organization standards with this essential accessory.