| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLTFC4EH-LP316 |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 17.1 in, 434 mm |
| Material: | Polyester Fully Coated Stainless Steel Type 316 |
| Maximum Bundle Diameter: | 4 in |
| Tensile Strength: | 1335 N, 300 lb |
| Environment Application: | Harsh |
| SKU: | PANMLTFC4EH-LP316 |
MLTFC4EH-LP316
| Heilind Number: | PANMLTFC4EH-LP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLTFC4EH-LP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Extra-heavy cross section, Max bundle diameter: 4.0in, 17.1in, Tensile strength: 1335, Black, 50pc.
More >>Specifications
Detailed Description
Enhance efficiency and safety in corrosive, high-vibration environments with our Pan-Steel® Polyester Fully Coated Cable Ties. Featuring a unique self-locking head design for quick installation, these ties are crafted from durable 316 stainless steel wrapped in UV-resistant, halogen-free, low-smoke polyester. With an extra-heavy cross section and a maximum bundle diameter of 4.0 inches, they offer reliable performance under extreme conditions. Available in a pack of 50 in sleek black, these ties boast a high tensile strength of 1335 N, making them ideal for harsh environment applications while ensuring RoHS compliance. Trust in their quality for secure and efficient cable management.

