| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLTFC4H-LP316WH |
| Color: | White |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 14.3 in, 362 mm |
| Material: | Polyester Fully Coated Stainless Steel Type 316 |
| Maximum Bundle Diameter: | 4 in |
| Tensile Strength: | 1112 N, 250 lb |
| Environment Application: | Harsh |
| SKU: | PANMLTFC4H-LP316WH |
MLTFC4H-LP316WH
| Heilind Number: | PANMLTFC4H-LP316WH |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLTFC4H-LP316WH |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Heavy cross section, Max bundle diameter: 4.0in, 14.3in, Tensile strength: 1112, White, 50pc.
More >>Specifications
Detailed Description
Enhance installation efficiency with our Pan-Steel® Polyester Fully Coated Cable Ties, featuring a unique self-locking head design for secure fastening at any point along the tie. Crafted from durable 316 stainless steel encased in UV-resistant, halogen-free, low-smoke Polyester, these ties ensure worker safety and reliability in corrosive, high-vibration, and extreme temperature settings. With a heavy cross-section and a maximum bundle diameter of 4.0 inches, they offer robust bundling solutions. Each pack contains 50 ties in a sleek white finish, making them ideal for various applications. These cable ties have a high tensile strength of 1112 N, or 250 lbs, making them suitable for harsh environments. Compliant with RoHS regulations, they guarantee both performance and environmental responsibility. Upgrade your wire and cable management with these top-quality ties.

