| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLTFC4S-CP316 |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 14.3 in, 362 mm |
| Material: | Polyester Fully Coated Stainless Steel Type 316 |
| Maximum Bundle Diameter: | 4 in |
| Tensile Strength: | 100 lb, 445 N |
| Environment Application: | Harsh |
| SKU: | PANMLTFC4S-CP316 |
MLTFC4S-CP316
| Heilind Number: | PANMLTFC4S-CP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLTFC4S-CP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Standard cross section, Max bundle diameter: 4.0in, 14.3in, Tensile strength: 445, Black, 100pc.
More >>Specifications
Detailed Description
Pan-Steel® Polyester Fully Coated Cable Ties are engineered to streamline installation processes, featuring a unique self-locking head design that securely fastens at any point along the tie. Constructed with durable 316 stainless steel and wrapped in UV-resistant, halogen-free polyester, these ties ensure optimal worker safety and reliability, even in corrosive, high-vibration, and temperature-extreme environments. With a standard cross section and a maximum bundle diameter of 4.0 inches, they offer a versatile solution for various applications. Each pack includes 100 pieces in sleek black, boasting a tensile strength of 445 N to withstand tough conditions. These cable ties are designed for harsh environments, making them ideal for industrial and commercial use. Additionally, they are compliant with RoHS standards, guaranteeing environmental responsibility in their production and disposal. Upgrade your wire and cable management with these high-performance Pan-Steel® cable ties.

