| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLTFC4SH-LP316 |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 15.9 mm, .63 in |
| Overall Length: | 17.1 in, 434 mm |
| Material: | Polyester Fully Coated Stainless Steel Type 316 |
| Maximum Bundle Diameter: | 4 in |
| Tensile Strength: | 2000 N, 450 lb |
| Environment Application: | Harsh |
| SKU: | PANMLTFC4SH-LP316 |
MLTFC4SH-LP316
| Heilind Number: | PANMLTFC4SH-LP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLTFC4SH-LP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Super-heavy cross section, Max bundle diameter: 4.0in, 17.1in, Tensile strength: 2000, Black, 50pc.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our Pan-Steel® Polyester Fully Coated Cable Ties, featuring a self-locking head design for quick installation at any point along the tie. Crafted from 316 stainless steel and enveloped in UV-resistant, halogen-free polyester, these ties ensure worker safety and reliability in corrosive, high-vibration, and temperature-extreme environments. With a super-heavy cross-section and a maximum bundle diameter of 4.0 inches, they offer robust bundling support. Each pack includes 50 black ties, boasting a tensile strength of 2000 N (450 lb) for secure fastening. Operating flawlessly in harsh conditions, these RoHS-compliant ties are a must-have for efficient wire and cable management.

