MLTFC5.4H-CP316

Heilind Number:PANMLTFC5.4H-CP316
Manufacturer:Panduit
Manufacturer Number:MLTFC5.4H-CP316
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polyester coated stainless steel tie, AISI 316, heavy, 18.0 length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MLTFC5.4H-CP316
Color:Black
Maximum Operating Temperature:150 °C, 302 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:7.9 mm
Overall Length:18 in, 457 mm
Material:Polyester Fully Coated Stainless Steel Type 316
Tensile Strength:250 lb, 1112 N
SKU:PANMLTFC5.4H-CP316

Detailed Description

Secure your cables with ease using our heavy-duty Polyester Coated Stainless Steel Tie. Constructed from durable AISI 316 stainless steel, this 18-inch tie is designed to withstand even the toughest environments. Its black polyester coating not only adds a sleek finish but also provides extra protection against corrosion. With a maximum operating temperature of 150°C and a minimum operating temperature of -40°C, this tie is suitable for a wide range of applications. Its impressive tensile strength of 1112 N (250 lb) ensures a secure hold, making it ideal for wire and cable management in various industries. Trust in the reliability and durability of our Polyester Coated Stainless Steel Tie for all your bundling needs.