MLTFC5.4S-CP316

Heilind Number:PANMLTFC5.4S-CP316
Manufacturer:Panduit
Manufacturer Number:MLTFC5.4S-CP316
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polyester coated stainless steel tie, AISI 316, standard

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MLTFC5.4S-CP316
Color:Black
Maximum Operating Temperature:150 °C, 302 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:18 in, 4.6 mm
Overall Length:18.2 in, 462 mm
Material:Polyester Fully Coated Stainless Steel Type 316
Maximum Bundle Diameter:5.4 in
Tensile Strength:100 lb, 445 N
Environment Application:Harsh
SKU:PANMLTFC5.4S-CP316

Detailed Description

Secure your cables with ease using our Polyester Coated Stainless Steel Tie. Crafted from durable AISI 316 stainless steel, this standard tie is designed to withstand harsh environments, with a maximum operating temperature of 150 °C (302 °F) and a minimum operating temperature of -40 °C (-40 °F). Its polyester coating not only provides added protection but also ensures a sleek black finish. With an overall width of 4.6 mm (.18 in) and an overall length of 18.2 in (462 mm), it can accommodate bundles up to 5.4 inches in diameter. Despite its slim profile, this tie boasts a tensile strength of 100 lb (445 N), making it suitable for heavy-duty applications. Perfect for wire and cable management, it offers a reliable solution for organizing and securing your cables in any setting.