| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLTFC6S-CP316 |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 20.5 in, 521 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 6 in |
| Tensile Strength: | 100 lb, 445 N |
| Environment Application: | Harsh |
| SKU: | PANMLTFC6S-CP316 |
MLTFC6S-CP316
| Heilind Number: | PANMLTFC6S-CP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLTFC6S-CP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Standard cross section, Max bundle diameter: 6.0in, 20.5in, Tensile strength: 445, Black, 100pc.
More >>Specifications
Detailed Description
Speed up installation with our Pan-Steel® Polyester Fully Coated Cable Ties, featuring a unique self-locking head design that securely fastens to any part of the tie. Crafted from durable 316 stainless steel and wrapped in UV-resistant, halogen-free, low-smoke polyester, these ties ensure worker safety and reliability in corrosive, high-vibration, and temperature-extreme environments. With a standard cross-section and a maximum bundle diameter of 6.0 inches, these black cable ties have a tensile strength of 445 N (100 lb) and come in a pack of 100. Operating seamlessly in harsh conditions with a maximum temperature of 302°F and a minimum of -40°F, they are RoHS compliant, making them a sustainable choice for wire and cable management.

