| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLTFC8H-LP316 |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 26.8 in, 679 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 8 in |
| Tensile Strength: | 1112 N, 250 lb |
| Environment Application: | Harsh |
| SKU: | PANMLTFC8H-LP316 |
MLTFC8H-LP316
| Heilind Number: | PANMLTFC8H-LP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLTFC8H-LP316 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Pan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Heavy cross section, Max bundle diameter: 8.0in, 26.8in, Tensile strength: 1112, Black, 50pc.
More >>Specifications
Detailed Description
Upgrade your cable management game with our Pan-Steel® Polyester Fully Coated Cable Ties. Featuring a unique self-locking head design, installation is a breeze as these ties securely lock into place. Crafted from durable 316 stainless steel and wrapped in UV-resistant, halogen-free, low-smoke polyester, they ensure worker safety in even the most challenging environments. With a heavy cross-section and a maximum bundle diameter of 8.0 inches, these ties are perfect for high-vibration and temperature-extreme settings. Each pack contains 50 pieces in sleek black, guaranteeing both reliability and aesthetics. Operating flawlessly in harsh conditions, they boast a tensile strength of 1112 N (250 lb) and can withstand temperatures ranging from -40°C to 150°C (-40°F to 302°F). Stay organized and secure with our premium cable ties.

