| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLTFC8S-CP316 |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 26.8 in, 679 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 8 in |
| Tensile Strength: | 100 lb, 445 N |
| Environment Application: | Harsh |
| SKU: | PANMLTFC8S-CP316 |
MLTFC8S-CP316
| Heilind Number: | PANMLTFC8S-CP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLTFC8S-CP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Standard cross section, Max bundle diameter: 8.0in, 26.8in, Tensile strength: 445, Black, 100pc.
More >>Specifications
Detailed Description
Elevate your cable management game with Pan-Steel® Polyester Fully Coated Cable Ties. Designed for efficiency and durability, these ties feature a self-locking head for quick installation in any position. Crafted from 316 stainless steel and coated in UV-resistant, halogen-free polyester, they ensure safety and reliability in corrosive, high-vibration environments. With a standard cross section and a maximum bundle diameter of 8.0 inches, these ties boast a tensile strength of 445 N. Their black color and 100-piece packaging make them a sleek and convenient choice for harsh environments. Operating seamlessly in temperatures ranging from -40°C to 150°C, these cable ties are a must-have for any professional workspace.

