| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLTFC8SH-LP316 |
| Color: | Black |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 15.9 mm, .63 in |
| Overall Length: | 29.7 in, 754 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 8 in |
| Tensile Strength: | 2000 N, 450 lb |
| Environment Application: | Harsh |
| SKU: | PANMLTFC8SH-LP316 |
MLTFC8SH-LP316
| Heilind Number: | PANMLTFC8SH-LP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLTFC8SH-LP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Super-heavy cross section, Max bundle diameter: 8.0in, 29.7in, Tensile strength: 2000, Black, 50pc.
More >>Specifications
Detailed Description
Elevate your cable management game with our Pan-Steel® Polyester Fully Coated Cable Ties. Engineered for efficiency, these ties feature a self-locking head design that securely fastens to any point along the tie, streamlining installation. Crafted from durable 316 stainless steel and enveloped in UV-resistant, halogen-free, low-smoke Polyester, they ensure optimal safety and reliability in corrosive, high-vibration, and temperature-extreme environments. With a super-heavy cross-section and a maximum bundle diameter of 8.0 inches, these ties offer robust bundling solutions. Each pack contains 50 pieces in sleek black, meeting your high-demand needs. Operating flawlessly in temperatures ranging from -40°C to 150°C (-40°F to 302°F), they are ideal for harsh environments. Trust in the strength of these ties, with a maximum tensile strength of 2000 N (450 lbs), making them a dependable choice for various applications. Rest assured, these ties are not only high-performing but also environmentally conscious, offering RoHS compliance. Upgrade your wire and cable management setup today with these premium cable ties.

