MMP172-C

Heilind Number:PANMMP172-C
Manufacturer:Panduit
Manufacturer Number:MMP172-C
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

Marker plate, four holes, 304 Stainless Steel, 1.72" x .75".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MMP172-C
Color:Natural
Overall Width:.75 in, 19.1 mm
Overall Length:1.72 in, 43.7 mm
Material:304 Stainless Steel
Environment Application:Harsh
SKU:PANMMP172-C

Detailed Description

Easily identify and label equipment with our durable marker plate, designed for harsh environments. Crafted from 304 Stainless Steel, this plate ensures long-lasting performance. Featuring four holes for secure attachment, it measures 1.72" x .75", providing ample space for clear labeling. Its natural color and sleek design make it versatile for various applications. RoHS compliant, you can trust in its quality and environmental responsibility. Perfect for organizing and marking items in industrial settings, this marker plate is a reliable solution for your identification needs.