MMP172-M

Heilind Number:PANMMP172-M
Manufacturer:Panduit
Manufacturer Number:MMP172-M
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

Marker plate, four holes, 304 Stainless Steel, 1.72" x .75", 1,000 piece carton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MMP172-M
Color:Natural
Overall Width:.75 in, 19.1 mm
Overall Length:1.72 in, 43.7 mm
Material:304 Stainless Steel
Environment Application:Harsh
SKU:PANMMP172-M

Detailed Description

Easily mark and identify equipment in harsh environments with our durable Marker Plates. Crafted from high-quality 304 Stainless Steel, these plates offer long-lasting performance and corrosion resistance. With four convenient holes for secure attachment, they measure 1.72" x .75", making them ideal for various labeling applications. Available in a natural finish, these plates come in a bulk carton of 1,000 pieces, perfect for large-scale projects. Whether you need to label machinery, tools, or cables, our Marker Plates are a reliable solution. Explore our range of Label & Identification Products for more options to streamline your organization's labeling processes.