MMP172W38-C

Heilind Number:PANMMP172W38-C
Manufacturer:Panduit
Manufacturer Number:MMP172W38-C
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

Mini marker plate, four holes, 304 Stainless Steel, 1.72" x .38".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MMP172W38-C
Color:Natural
Overall Width:.38 in, 9.7 mm
Overall Length:1.72 in, 43.7 mm
Material:304 Stainless Steel
Environment Application:Harsh
SKU:PANMMP172W38-C

Detailed Description

Easily label and organize your cables with our Mini Marker Plate. Made from durable 304 Stainless Steel, this four-hole plate is designed for harsh environments, ensuring longevity and reliability. Measuring 1.72" x .38", it offers ample space for clear identification. Its natural finish adds a sleek touch, while its RoHS compliance guarantees environmental responsibility. Perfect for industrial settings, these marker plates streamline cable management with efficiency and style. Elevate your labeling process with this essential accessory.