MMP337W71-MAL-3

Heilind Number:PANMMP337W71-MAL-3
Manufacturer:Panduit
Manufacturer Number:MMP337W71-MAL-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Marker Plate, Aluminum, 4 Hole, 3.37" x .71" (89mm x 18mm), 3-up

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MMP337W71-MAL-3
Color:Natural
Overall Width:2.12 in, 53.8 mm
Overall Length:3.37 in, 85.9 mm
Material:Aluminum
Environment Application:Harsh
SKU:PANMMP337W71-MAL-3

Detailed Description

Easily identify cables and wires in harsh environments with our Aluminum Marker Plate. Featuring four holes for secure attachment, this plate measures 3.37" x .71" and is designed for efficient organization. Its durable aluminum construction ensures long-lasting performance, while the natural color provides a professional look. With a 3-up layout, you can streamline your labeling process. Perfect for industrial settings, this marker plate is a reliable solution for clear and permanent identification. Explore our Label & Identification Products category for more options.