MMP350-C

Heilind Number:PANMMP350-C
Manufacturer:Panduit
Manufacturer Number:MMP350-C
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

Marker plate, four holes, 304 Stainless Steel, 3.50" x .75", standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MMP350-C
Color:Natural
Overall Width:.75 in, 19.1 mm
Overall Length:3.5 in, 88.9 mm
Material:304 Stainless Steel
Environment Application:Harsh
SKU:PANMMP350-C

Detailed Description

Easily identify and mark equipment with our durable Marker Plate, designed for harsh environments. Crafted from high-quality 304 Stainless Steel, this plate features four holes for secure installation. Measuring 3.50" in length and 0.75" in width, it offers ample space for labeling. With its natural finish, it blends seamlessly with any equipment. Each plate is RoHS compliant, ensuring environmental responsibility. Perfect for industrial, commercial, or residential use, this marker plate is a reliable solution for all your identification needs.