MMP350H-C

Heilind Number:PANMMP350H-C
Manufacturer:Panduit
Manufacturer Number:MMP350H-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Marker plate, four holes, 304 Stainless Steel, heavy cross section, 3.50" x .75", standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MMP350H-C
Color:Natural
Overall Width:.75 in, 19.1 mm
Overall Length:3.5 in, 88.9 mm
Material:304 Stainless Steel
Environment Application:Harsh
SKU:PANMMP350H-C

Detailed Description

Easily identify your equipment with this heavy-duty marker plate, crafted from durable 304 Stainless Steel for long-lasting performance in harsh environments. Featuring a convenient four-hole design for secure attachment, this plate measures 3.50" x .75", making it ideal for clear and prominent labeling. With RoHS compliance and a natural finish, it not only meets regulatory standards but also offers a sleek and professional look. Perfect for a wide range of applications, this marker plate is a must-have for efficient organization and asset management.