| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MMP350HC316 |
| Color: | Natural |
| Overall Width: | 19.1 mm, .75 in |
| Overall Length: | 3.5 in, 88.9 mm |
| Material: | 316 Stainless Steel |
| Environment Application: | Harsh |
| Part Aliases: | MMP350H-C316 |
| SKU: | PANMMP350HC316 |
MMP350HC316
| Heilind Number: | PANMMP350HC316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MMP350HC316 |
| ECAD Model: |
Description:
Marker plate, four holes, 316 Stainless Steel, heavy cross section, 3.50" x .75", standard package.
More >>Specifications
Detailed Description
Enhance the durability of your identification system with our heavy-duty Marker Plate in a natural finish. Crafted from 316 Stainless Steel, this plate is built to withstand harsh environments, making it ideal for industrial applications. With an overall width of 0.75 inches and length of 3.5 inches, it offers ample space for labeling. The plate features four holes for easy installation, ensuring secure attachment. Its heavy cross section adds to its robustness, guaranteeing long-lasting performance. Perfect for use in demanding settings, this marker plate is a reliable solution for your labeling needs.

