MP150-C0

Heilind Number:PANMP150-C0
Manufacturer:Panduit
Manufacturer Number:MP150-C0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Harness Identification Marker Plate, 1.50" x 0.75" (38.1mm x 19.1mm), weather resistant, black, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MP150-C0
Color:Black
Overall Width:.75 in, 19 mm
Overall Length:1.5 in, 38.1 mm
Material:Weather Resistant Nylon 6.6
Product:Cable Tie Accessories
Product Type:Marker Plate
Environment Application:Outdoor
SKU:PANMP150-C0

Detailed Description

Easily identify and organize cables with our Harness Identification Marker Plate. Measuring 1.50" x 0.75" (38.1mm x 19.1mm), this weather-resistant accessory is perfect for outdoor use. The black nylon 6.6 material ensures durability, and the standard package provides convenience. Keep your cables organized and clearly labeled with this essential Cable Tie Accessory.