MP200-C

Heilind Number:PANMP200-C
Manufacturer:Panduit
Manufacturer Number:MP200-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Harness Identification Marker Plate, 2.00" x 0.75"(50.8mm x 19.1mm), white, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MP200-C
Color:Black
Overall Width:.75 in, 19 mm
Overall Length:2 in, 50.8 mm
Material:Nylon 6.6
Product:Cable Tie Accessories
Product Type:Marker Plate
Environment Application:indoor1
SKU:PANMP200-C

Detailed Description

Easily identify and organize your harnesses with our Harness Identification Marker Plate. Made of durable white Nylon 6.6, this marker plate measures 2.00" x 0.75" (50.8mm x 19.1mm) and is perfect for indoor use. The black color provides clear contrast for easy visibility. Each standard package includes a set of these essential cable tie accessories, ensuring efficient cable management. With its ROHS compliance, you can trust in its quality and environmental responsibility. Stay organized and streamline your operations with this essential marker plate.