MP250-C

Heilind Number:PANMP250-C
Manufacturer:Panduit
Manufacturer Number:MP250-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Harness Identification Marker Plate, 2.50" x 0.75"(63.5mm x 19.1mm), white, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MP250-C
Color:White
Overall Width:19 mm, .75 in
Overall Length:2.5 in, 63.5 mm
Material:Nylon 6.6
Product:Cable Tie Accessories
Product Type:Marker Plate
Environment Application:Indoor
SKU:PANMP250-C

Detailed Description

Identify and organize your cables efficiently with our Harness Identification Marker Plate. Measuring 2.50" x 0.75" (63.5mm x 19.1mm) and crafted from durable white nylon 6.6, this essential accessory is perfect for indoor cable management. Each standard package includes marker plates that offer a convenient solution for labeling and categorizing wires. With RoHS compliance, you can trust in the quality and sustainability of our Cable Tie Accessories range. Stay organized and streamline your wire and cable management with this essential Marker Plate.