MP250-C0

Heilind Number:PANMP250-C0
Manufacturer:Panduit
Manufacturer Number:MP250-C0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Harness Identification Marker Plate, 2.50" x 0.75"(63.5mm x 19.1mm), weather resistant, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MP250-C0
Color:Black
Overall Width:.75 in, 19 mm
Overall Length:2.5 in, 63.5 mm
Material:Weather Resistant Nylon 6.6
Product:Cable Tie Accessories
Product Type:Marker Plate
Environment Application:Outdoor
SKU:PANMP250-C0

Detailed Description

Identify and organize your cables with ease using our Harness Identification Marker Plate. Made from durable weather-resistant black nylon 6.6, this plate is ideal for outdoor use. With a size of 2.50" x 0.75" (63.5mm x 19.1mm), it provides ample space for labeling. Ensure efficient cable management in any environment with this essential accessory. Compliance with RoHS regulations guarantees its environmental friendliness. Perfect for Cable Tie Accessories, this Marker Plate is a must-have for wire and cable organization.