MP250W175-M

Heilind Number:PANMP250W175-M
Manufacturer:Panduit
Manufacturer Number:MP250W175-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Harness Identification Marker Plate, 2.50" x 1.75"(63.5mm x 19.1mm), white, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MP250W175-M
Color:White
Overall Width:1.75 in, 44.5 mm
Overall Length:2.5 in, 63.5 mm
Material:Nylon 6.6
Product:Cable Tie Accessories
Product Type:Marker Plate
Environment Application:indoor1
SKU:PANMP250W175-M

Detailed Description

Identify and organize your harness cables with ease using our Harness Identification Marker Plate. Measuring 2.50" x 1.75" (63.5mm x 19.1mm) and crafted from durable white nylon 6.6, this marker plate offers a reliable solution for labeling cables in bulk. Perfect for indoor use, it ensures efficient cable management in any setting. Stay compliant with RoHS regulations while streamlining your wire and cable organization with this essential accessory.