MP350-C0

Heilind Number:PANMP350-C0
Manufacturer:Panduit
Manufacturer Number:MP350-C0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Harness Identification Marker Plate, 3.50" x 0.75"(88.9mm x 19.1mm), weather resistant, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MP350-C0
Color:Black
Overall Width:.75 in, 19 mm
Overall Length:3.5 in, 88.9 mm
Material:Weather Resistant Nylon 6.6
Product:Cable Tie Accessories
Product Type:Marker Plate
Environment Application:Outdoor
SKU:PANMP350-C0

Detailed Description

Easily identify and organize cables with our Harness Identification Marker Plate. Measuring 3.50" x 0.75" (88.9mm x 19.1mm), this black, weather-resistant plate is perfect for outdoor use. Crafted from durable Nylon 6.6, it ensures longevity and reliability in any environment. Simply attach it with cable ties for efficient cable management. Stay compliant with RoHS guidelines while streamlining your wire and cable organization with this essential accessory.