| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MPMH38-D0 |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | .56 in, 14.2 mm |
| Overall Height: | .31 in, 7.9 mm |
| Overall Length: | .88 in, 22.4 mm |
| Material: | Zinc Plated Steel |
| Width: | .56 in, 14.2 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANMPMH38-D0 |
MPMH38-D0
| Heilind Number: | PANMPMH38-D0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MPMH38-D0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The masonry push barb cable tie mount in black, made of impact modified, weather-resistant nylon 6.6 uses a fir tree hole mounting method. It requires a hole diameter of 0.38" (9.7 mm), is intended for hanging heavy cables, and is designed for use in indoor and outdoor environments. It is used with miniature, intermediate, standard, light-heavy, heavy, and hook and loop mount cables ties. It comes in packages of 500.
More >>Specifications
Detailed Description
Easily secure heavy cables with our masonry push barb cable tie mount in black. Crafted from impact-modified, weather-resistant nylon 6.6, this durable mount is suitable for both indoor and outdoor use. Utilizing a fir tree hole mounting method with a hole diameter of 0.38" (9.7 mm), it provides a reliable anchoring solution. Measuring .56" in width, .31" in height, and 22.4 mm in length, it offers ample support for various cable tie sizes. Made of high-quality zinc-plated steel, it ensures long-lasting performance. Each package contains 500 mounts, making it ideal for large-scale cable management projects. RoHS compliant and suitable for a wide range of cable tie types, including miniature, intermediate, standard, light-heavy, heavy, and hook and loop mounts, this versatile accessory is a must-have for efficient wire and cable organization.

