| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MPMS19-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .37 in, 9.4 mm |
| Overall Height: | 9.9 mm |
| Overall Length: | .97 in, 24.6 mm |
| Material: | Nylon 6.6 |
| Width: | 0.37 in, 9.4 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANMPMS19-M0 |
MPMS19-M0
| Heilind Number: | PANMPMS19-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MPMS19-M0 |
| ECAD Model: |
Description:
The masonry push barb cable tie mount in black, made of impact modified, weather-resistant nylon 6.6 uses a fir tree hole mounting method. It requires a hole diameter of 0.19" (4.8 mm) and is designed for use in indoor and outdoor environments. It is used with miniature, intermediate, and standard cables ties. It comes in packages of 1000.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our masonry push barb cable tie mount in sleek black. Crafted from durable, weather-resistant nylon 6.6, this mount is perfect for both indoor and outdoor use. Utilizing a convenient fir tree hole mounting method, it offers hassle-free installation with a hole diameter of 0.19" (4.8 mm). Compatible with miniature, intermediate, and standard cable ties, it ensures versatile application. Each package contains 1000 mounts, making it ideal for large-scale projects. With a maximum operating temperature of 185 °F (85 °C) and a minimum of -60 °C (-76 °F), it guarantees reliability in various environments. The compact design, measuring 24.6 mm in overall length, 9.9 mm in height, and 0.37 in (9.4 mm) in width, allows for seamless integration. Trust in the quality of our Cable Tie Mounts for efficient wire and cable management solutions.

